Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Souriau MIL Spec Circular Connector, 12 Contacts, Wall Mount, Female

RS Stock No.: 225-1474Brand: SouriauManufacturers Part No.: UTGS01412SN

Technical Document

Specifications

Brand

Souriau

Number Of Contacts

12

Mounting Type

Wall Mount

Contact Gender

Female

Termination Method

Crimp

Body Orientation

Straight

Shell Size

14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Souriau MIL Spec Circular Connector, 12 Contacts, Wall Mount, Female

P.O.A.

Souriau MIL Spec Circular Connector, 12 Contacts, Wall Mount, Female
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Souriau

Number Of Contacts

12

Mounting Type

Wall Mount

Contact Gender

Female

Termination Method

Crimp

Body Orientation

Straight

Shell Size

14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C