Technical Document
Specifications
Brand
SouriauNumber Of Contacts
28
Mounting Type
Wall Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
Body Orientation
Straight
Shell Size
20
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
You may be interested in
ITT Cannon Circular Connector, 28 Contacts, Panel Mount, Socket, Male, IP65, Trident Ringlock SeriesBrand: ITT Cannon
AED 128.23Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Souriau Circular Connector, 28 Contacts, Wall Mount, Socket, Male
1
P.O.A.
Souriau Circular Connector, 28 Contacts, Wall Mount, Socket, Male
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ITT Cannon Circular Connector, 28 Contacts, Panel Mount, Socket, Male, IP65, Trident Ringlock SeriesBrand: ITT Cannon
AED 128.23Each (ex VAT)
Technical Document
Specifications
Brand
SouriauNumber Of Contacts
28
Mounting Type
Wall Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
Body Orientation
Straight
Shell Size
20
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
You may be interested in
ITT Cannon Circular Connector, 28 Contacts, Panel Mount, Socket, Male, IP65, Trident Ringlock SeriesBrand: ITT Cannon
AED 128.23Each (ex VAT)
