Souriau MIL Spec Circular Connector, 20 Contacts, Wall Mount, Socket, Female
Technical Document
Specifications
Brand
SouriauNumber Of Contacts
20
Mounting Type
Wall Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
Body Orientation
Straight
Shell Size
20
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Souriau MIL Spec Circular Connector, 20 Contacts, Wall Mount, Socket, Female
1
P.O.A.
Souriau MIL Spec Circular Connector, 20 Contacts, Wall Mount, Socket, Female
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
SouriauNumber Of Contacts
20
Mounting Type
Wall Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
Body Orientation
Straight
Shell Size
20
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
You may be interested in