Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Southco Stainless Steel Locking Latch, 50mm Cutout, Key Unlock

RS Stock No.: 447-4742Brand: SouthcoManufacturers Part No.: M1-41-8-RS
View all in Camlocks

Technical Document

Specifications

Brand

Southco

Unlock Method

Key

Panel Cut Out Diameter

50mm

Panel Cut Out

50mm

Minimum Panel Thickness

2mm

Material

Stainless Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Southco Stainless Steel Locking Latch, 50mm Cutout, Key Unlock

P.O.A.

Southco Stainless Steel Locking Latch, 50mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Southco

Unlock Method

Key

Panel Cut Out Diameter

50mm

Panel Cut Out

50mm

Minimum Panel Thickness

2mm

Material

Stainless Steel

You may be interested in