Spear & Jackson Powder Coated Steel with Ash Handle, 113.4g

RS Stock No.: 512-3524Brand: Spear & JacksonManufacturers Part No.: SJ-CPP4RS
brand-logo
View all in Hammers

Technical Document

Specifications

Head Type

Cross Pein

Head Material

Powder Coated Steel

Handle Material

Ash

Weight

113.4g

You may be interested in
RS PRO Steel with Wood Handle, 110g
AED 58.47Each (ex VAT)
View all in Hammers

Stock information temporarily unavailable.

P.O.A.

Spear & Jackson Powder Coated Steel with Ash Handle, 113.4g

P.O.A.

Spear & Jackson Powder Coated Steel with Ash Handle, 113.4g

Stock information temporarily unavailable.

You may be interested in
RS PRO Steel with Wood Handle, 110g
AED 58.47Each (ex VAT)

Technical Document

Specifications

Head Type

Cross Pein

Head Material

Powder Coated Steel

Handle Material

Ash

Weight

113.4g

You may be interested in
RS PRO Steel with Wood Handle, 110g
AED 58.47Each (ex VAT)