Speedbloc Ribbon Cable, 9-Way, 1.27mm Pitch

RS Stock No.: 234-304Brand: Speedbloc
View all in Ribbon Cable

Technical Document

Specifications

Pitch

1.27mm

Number of Ways

9

Screened/Unscreened

Screened

American Wire Gauge

28

Width

11.43 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Black

Number of Strands

7

Minimum Operating Temperature

-20°C

Core Strands

7/36

Capacitance

164pF/m

Jacketed

Yes

Size of Strands

36 AWG

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

50 Ω

Product details

Screened and Jacketed Ribbon Cable

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
3M 3659 Series Ribbon Cable, Round, 1.27 mm Pitch, 9, 30 m Length
AED 1,419.261 Reel of 30 Metres (ex VAT)
View all in Ribbon Cable

Stock information temporarily unavailable.

P.O.A.

Speedbloc Ribbon Cable, 9-Way, 1.27mm Pitch

P.O.A.

Speedbloc Ribbon Cable, 9-Way, 1.27mm Pitch

Stock information temporarily unavailable.

You may be interested in
3M 3659 Series Ribbon Cable, Round, 1.27 mm Pitch, 9, 30 m Length
AED 1,419.261 Reel of 30 Metres (ex VAT)

Technical Document

Specifications

Pitch

1.27mm

Number of Ways

9

Screened/Unscreened

Screened

American Wire Gauge

28

Width

11.43 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Black

Number of Strands

7

Minimum Operating Temperature

-20°C

Core Strands

7/36

Capacitance

164pF/m

Jacketed

Yes

Size of Strands

36 AWG

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

50 Ω

Product details

Screened and Jacketed Ribbon Cable

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
3M 3659 Series Ribbon Cable, Round, 1.27 mm Pitch, 9, 30 m Length
AED 1,419.261 Reel of 30 Metres (ex VAT)