Spelsberg TK PS Series Grey Polystyrene Enclosure, IP66, Grey Lid, 65 x 65 x 57mm

RS Stock No.: 397-4409Brand: SpelsbergManufacturers Part No.: 10540101
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Body Material

Polystyrene

External Length

65 mm

External Height

57 mm

External Width

65 mm

External Dimensions

65 x 65 x 57mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Series

TK PS

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in General Purpose Enclosures

Stock information temporarily unavailable.

P.O.A.

Spelsberg TK PS Series Grey Polystyrene Enclosure, IP66, Grey Lid, 65 x 65 x 57mm

P.O.A.

Spelsberg TK PS Series Grey Polystyrene Enclosure, IP66, Grey Lid, 65 x 65 x 57mm

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Body Material

Polystyrene

External Length

65 mm

External Height

57 mm

External Width

65 mm

External Dimensions

65 x 65 x 57mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Series

TK PS

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more