Technical Document
Specifications
Brand
SpelsbergBody Material
Polystyrene
External Length
254 mm
External Height
111 mm
External Width
180 mm
External Dimensions
254 x 180 x 111mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
No
Series
TK PS
Country of Origin
Germany
You may be interested in
Spelsberg TK PS Series Grey Polystyrene Enclosure, IP66, IK07 111 mm, 254 mm, 180 mmBrand: Spelsberg
AED 250.26Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Spelsberg TK PS Series Grey Polystyrene Enclosure, IP66, Grey Lid, 254 x 180 x 111mm
1
P.O.A.
Spelsberg TK PS Series Grey Polystyrene Enclosure, IP66, Grey Lid, 254 x 180 x 111mm
Stock information temporarily unavailable.
1
You may be interested in
Spelsberg TK PS Series Grey Polystyrene Enclosure, IP66, IK07 111 mm, 254 mm, 180 mmBrand: Spelsberg
AED 250.26Each (ex VAT)
Technical Document
Specifications
Brand
SpelsbergBody Material
Polystyrene
External Length
254 mm
External Height
111 mm
External Width
180 mm
External Dimensions
254 x 180 x 111mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
No
Series
TK PS
Country of Origin
Germany
You may be interested in
Spelsberg TK PS Series Grey Polystyrene Enclosure, IP66, IK07 111 mm, 254 mm, 180 mmBrand: Spelsberg
AED 250.26Each (ex VAT)


