Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Spelsberg HP Series Metal, Plastic Junction Box, IP55, 113 x 113 x 58mm

RS Stock No.: 223-411Brand: SpelsbergManufacturers Part No.: 32690001
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Dimensions L x W x H

113 x 113 x 58mm

Material

Metal, Plastic

Length

113mm

Width

113mm

Height

58mm

IP Rating

IP55

Number of Ways

11

Series

HP

Country of Origin

Germany

Product details

HP-range junction boxes, IP55

Halogen-free, polypropylene connection boxes
For use when mounting on wood or other flammable materials
Mounted offset nipple
Connection cross section of 1.5 → 10 mm²
Insertion positions suitable for metric attachment accessories
Protection rating IP55
Suitable for installation in damp and wet areas or rooms, for buildings and structures in crowded areas, in temporary buildings, cars and caravans

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Spelsberg HP Series Metal, Plastic Junction Box, IP55, 113 x 113 x 58mm

P.O.A.

Spelsberg HP Series Metal, Plastic Junction Box, IP55, 113 x 113 x 58mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Dimensions L x W x H

113 x 113 x 58mm

Material

Metal, Plastic

Length

113mm

Width

113mm

Height

58mm

IP Rating

IP55

Number of Ways

11

Series

HP

Country of Origin

Germany

Product details

HP-range junction boxes, IP55

Halogen-free, polypropylene connection boxes
For use when mounting on wood or other flammable materials
Mounted offset nipple
Connection cross section of 1.5 → 10 mm²
Insertion positions suitable for metric attachment accessories
Protection rating IP55
Suitable for installation in damp and wet areas or rooms, for buildings and structures in crowded areas, in temporary buildings, cars and caravans

You may be interested in