Technical Document
Specifications
Brand
SpelsbergDimensions L x W x H
87 x 87 x 45mm
Length
87mm
Width
87mm
Height
45mm
IP Rating
IP54
Colour
Grey
Number of Ways
6
Series
WK
Country of Origin
Germany
Product details
Junction boxes - WK Series, IP54
Extremely resistant to chemicals, oil and grease
Corrosion-proof cover screws
Temperature range -25 °C → +40 °C
Protection rating in accordance with IP54
Impact strength IK05
Terminal strips must be ordered separately
WK Series connection boxes can accommodate wiring cross sections of 2.5 mm² → 25 mm2. The cases are made from halogen-free duroplast and filament-tested up to 960 °C.
Approvals
VDE, ÖVE, CEBEC, NEMKO and DEMKO
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SpelsbergDimensions L x W x H
87 x 87 x 45mm
Length
87mm
Width
87mm
Height
45mm
IP Rating
IP54
Colour
Grey
Number of Ways
6
Series
WK
Country of Origin
Germany
Product details
Junction boxes - WK Series, IP54
Extremely resistant to chemicals, oil and grease
Corrosion-proof cover screws
Temperature range -25 °C → +40 °C
Protection rating in accordance with IP54
Impact strength IK05
Terminal strips must be ordered separately
WK Series connection boxes can accommodate wiring cross sections of 2.5 mm² → 25 mm2. The cases are made from halogen-free duroplast and filament-tested up to 960 °C.
Approvals
VDE, ÖVE, CEBEC, NEMKO and DEMKO
