Technical Document
Specifications
Brand
Spirax SarcoBall Material
Stainless Steel
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1/2in
Body Material
Zinc Plated Steel
Safe for Use With
Steam
Handle Material
Zinc Plated Steel
You may be interested in
Spirax Sarco Stainless Steel Reduced Bore, 2 Way, Ball Valve, Threaded, BSPP 1/2inBrand: Spirax Sarco
AED 1,094.17Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Spirax Sarco Zinc Plated Steel, Manual Ball Valve, BSPP 1/2in
1
P.O.A.
Spirax Sarco Zinc Plated Steel, Manual Ball Valve, BSPP 1/2in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Spirax Sarco Stainless Steel Reduced Bore, 2 Way, Ball Valve, Threaded, BSPP 1/2inBrand: Spirax Sarco
AED 1,094.17Each (ex VAT)
Technical Document
Specifications
Brand
Spirax SarcoBall Material
Stainless Steel
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1/2in
Body Material
Zinc Plated Steel
Safe for Use With
Steam
Handle Material
Zinc Plated Steel
You may be interested in
Spirax Sarco Stainless Steel Reduced Bore, 2 Way, Ball Valve, Threaded, BSPP 1/2inBrand: Spirax Sarco
AED 1,094.17Each (ex VAT)
