Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Square D RCBO, 32A Current Rating, 1P Poles, Type B

RS Stock No.: 340-5278Brand: Square DManufacturers Part No.: SQOR132B03
brand-logo
View all in RCBOs

Technical Document

Specifications

Current Rating

32A

Number of Poles

1

Tripping Characteristics

Type B

Series

SQOR

Breaking Capacity at Maximum Voltage Rating

6 kA

Country of Origin

United Kingdom

Product details

Square D Quickline ll Incoming & Outgoing Devices

For use as spares and replacements in Quickline II consumer units.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Square D RCBO, 32A Current Rating, 1P Poles, Type B

P.O.A.

Square D RCBO, 32A Current Rating, 1P Poles, Type B
Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

32A

Number of Poles

1

Tripping Characteristics

Type B

Series

SQOR

Breaking Capacity at Maximum Voltage Rating

6 kA

Country of Origin

United Kingdom

Product details

Square D Quickline ll Incoming & Outgoing Devices

For use as spares and replacements in Quickline II consumer units.