SRC Devices Reed Relay, 5V dc Coil, DPST, 200V dc Max, 140 Ω

RS Stock No.: 103-4896Brand: SRC DevicesManufacturers Part No.: PRMA 2A05
brand-logo
View all in Reed Relays

Technical Document

Specifications

Contact Configuration

DPST

Coil Voltage

5V dc

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage DC

200V dc

Coil Resistance

140 Ω

Length

19.6mm

Height

7.33mm

Depth

8.9mm

Dimensions

19.6 x 8.9 x 7.33mm

Isolation Coil To Contact

1.4kV ac/dc

Maximum Switching Power DC

10 W

Life

500 (electrical) cycles

Operating Temperature Range

-40 → +80°C

Terminal Type

Through Hole

Contact Material

Ruthenium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Time Including Bounce

0.25ms

You may be interested in
View all in Reed Relays

Stock information temporarily unavailable.

P.O.A.

SRC Devices Reed Relay, 5V dc Coil, DPST, 200V dc Max, 140 Ω

P.O.A.

SRC Devices Reed Relay, 5V dc Coil, DPST, 200V dc Max, 140 Ω

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Contact Configuration

DPST

Coil Voltage

5V dc

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage DC

200V dc

Coil Resistance

140 Ω

Length

19.6mm

Height

7.33mm

Depth

8.9mm

Dimensions

19.6 x 8.9 x 7.33mm

Isolation Coil To Contact

1.4kV ac/dc

Maximum Switching Power DC

10 W

Life

500 (electrical) cycles

Operating Temperature Range

-40 → +80°C

Terminal Type

Through Hole

Contact Material

Ruthenium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Time Including Bounce

0.25ms

You may be interested in