STAHLWILLE 540A Series Series Crow Foot Spanner Head, 54 mm, 3/8in Insert, Chrome Finish

RS Stock No.: 778-2213Brand: STAHLWILLEManufacturers Part No.: 02500054
brand-logo

Technical Document

Specifications

Type

Spanner Head

Series

540A Series

Head Type

Crow Foot

Size

54 mm

Insert Size

3/8in

Finish

Chrome

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

STAHLWILLE 540A Series Series Crow Foot Spanner Head, 54 mm, 3/8in Insert, Chrome Finish

P.O.A.

STAHLWILLE 540A Series Series Crow Foot Spanner Head, 54 mm, 3/8in Insert, Chrome Finish
Stock information temporarily unavailable.

Technical Document

Specifications

Type

Spanner Head

Series

540A Series

Head Type

Crow Foot

Size

54 mm

Insert Size

3/8in

Finish

Chrome

Country of Origin

Germany