Stanley FatMax 910mm x 88mm Trigger Clamp

RS Stock No.: 512-039Brand: Stanley FatMaxManufacturers Part No.: 0-83-008
brand-logo
View all in Clamps

Technical Document

Specifications

Type

Trigger Clamp

Jaw Opening

910mm

Jaw Depth

88mm

Country of Origin

China

You may be interested in
Bessey 900 mm x 80 mm Quick Clamp Clamp
AED 357.89Each (ex VAT)
View all in Clamps

Stock information temporarily unavailable.

P.O.A.

Stanley FatMax 910mm x 88mm Trigger Clamp

P.O.A.

Stanley FatMax 910mm x 88mm Trigger Clamp

Stock information temporarily unavailable.

You may be interested in
Bessey 900 mm x 80 mm Quick Clamp Clamp
AED 357.89Each (ex VAT)

Technical Document

Specifications

Type

Trigger Clamp

Jaw Opening

910mm

Jaw Depth

88mm

Country of Origin

China

You may be interested in
Bessey 900 mm x 80 mm Quick Clamp Clamp
AED 357.89Each (ex VAT)