Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley, Stainless Steel

RS Stock No.: 442-0464Brand: StanleyManufacturers Part No.: 0-10-804
brand-logo
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Brand

Stanley

Blade Material

Stainless Steel

Features

SportUtility Outdoorsman Knife; Serrated Blade

Handle Material

Rubber Dynagrip Panels

Overall Length

162 mm

Stock information temporarily unavailable.

P.O.A.

Stanley, Stainless Steel

P.O.A.

Stanley, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Blade Material

Stainless Steel

Features

SportUtility Outdoorsman Knife; Serrated Blade

Handle Material

Rubber Dynagrip Panels

Overall Length

162 mm