Stanley 1219mm Magnetic, Spirit Level

RS Stock No.: 653-9166Brand: StanleyManufacturers Part No.: 0-43-649
brand-logo

Technical Document

Specifications

Brand

Stanley

Level Type

Box Section

Length

1219mm

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5 mm/m

Waterproof

Yes

Magnetic

Yes

Milled Surface

Yes

Model Number p

0-43-649

You may be interested in
Stanley 1219mm Magnetic, Spirit Level
AED 437.58Each (ex VAT)

P.O.A.

Stanley 1219mm Magnetic, Spirit Level

P.O.A.

Stanley 1219mm Magnetic, Spirit Level

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Stanley 1219mm Magnetic, Spirit Level
AED 437.58Each (ex VAT)

Technical Document

Specifications

Brand

Stanley

Level Type

Box Section

Length

1219mm

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5 mm/m

Waterproof

Yes

Magnetic

Yes

Milled Surface

Yes

Model Number p

0-43-649

You may be interested in
Stanley 1219mm Magnetic, Spirit Level
AED 437.58Each (ex VAT)