Stanley 150mm x 88mm Trigger Clamp

RS Stock No.: 511-907Brand: StanleyManufacturers Part No.: 0-83-004
brand-logo
View all in Clamps

Technical Document

Specifications

Brand

Stanley

Type

Trigger Clamp

Jaw Opening

150mm

Jaw Depth

88mm

You may be interested in
Irwin 150 mm x 73 mm Quick Clamp Clamp
AED 90.89Each (ex VAT)
View all in Clamps

Stock information temporarily unavailable.

P.O.A.

Stanley 150mm x 88mm Trigger Clamp

P.O.A.

Stanley 150mm x 88mm Trigger Clamp

Stock information temporarily unavailable.

You may be interested in
Irwin 150 mm x 73 mm Quick Clamp Clamp
AED 90.89Each (ex VAT)

Technical Document

Specifications

Brand

Stanley

Type

Trigger Clamp

Jaw Opening

150mm

Jaw Depth

88mm

You may be interested in
Irwin 150 mm x 73 mm Quick Clamp Clamp
AED 90.89Each (ex VAT)