Technical Document
Specifications
Brand
StanleyProduct Type
Stanley Replacement Blade
Saw Blade Type
Hacksaw
Blade Length
58.5cm
Blade Width
0.2cm
Blade Thickness
5cm
Material Cut
Wood
Standards/Approvals
No
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 38.15
AED 38.15 Each (ex VAT)
AED 40.06
AED 40.06 Each (inc. VAT)
Stanley 58.5 cm Wood Hacksaw
1
AED 38.15
AED 38.15 Each (ex VAT)
AED 40.06
AED 40.06 Each (inc. VAT)
Stanley 58.5 cm Wood Hacksaw
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
StanleyProduct Type
Stanley Replacement Blade
Saw Blade Type
Hacksaw
Blade Length
58.5cm
Blade Width
0.2cm
Blade Thickness
5cm
Material Cut
Wood
Standards/Approvals
No
Country of Origin
Taiwan, Province Of China
