Stanley 1m Spirit Level

RS Stock No.: 364-5022Brand: StanleyManufacturers Part No.: 1-42-239
brand-logo

Technical Document

Specifications

Brand

Stanley

Level Type

Box Section

Length

1m

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5 mm/m

Milled Surface

Yes

Model Number p

1-42-239

You may be interested in
Stanley 1.2m Spirit Level
AED 352.27Each (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Stanley 1m Spirit Level

P.O.A.

Stanley 1m Spirit Level

Stock information temporarily unavailable.

You may be interested in
Stanley 1.2m Spirit Level
AED 352.27Each (ex VAT)

Technical Document

Specifications

Brand

Stanley

Level Type

Box Section

Length

1m

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5 mm/m

Milled Surface

Yes

Model Number p

1-42-239

You may be interested in
Stanley 1.2m Spirit Level
AED 352.27Each (ex VAT)