Stanley 60 cm Spirit Level

RS Stock No.: 555-675Brand: StanleyManufacturers Part No.: 1-42-920
brand-logo

Technical Document

Specifications

Brand

Stanley

Level Type

I-Beam

Product Type

Spirit Level

Length

60cm

Frame Material

Aluminium

Number of Vials

3

Accuracy

±1.5 %

Waterproof

Yes

Vial Type

Read Level

Standards/Approvals

No

Width

60cm

Height

5.8cm

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 108.98

AED 108.98 Each (ex VAT)

AED 114.43

AED 114.43 Each (inc. VAT)

Stanley 60 cm Spirit Level

AED 108.98

AED 108.98 Each (ex VAT)

AED 114.43

AED 114.43 Each (inc. VAT)

Stanley 60 cm Spirit Level

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Stanley

Level Type

I-Beam

Product Type

Spirit Level

Length

60cm

Frame Material

Aluminium

Number of Vials

3

Accuracy

±1.5 %

Waterproof

Yes

Vial Type

Read Level

Standards/Approvals

No

Width

60cm

Height

5.8cm

Country of Origin

Thailand