Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Stanley Steel with Bi-material Handle, 680.4g

RS Stock No.: 494-032Brand: StanleyManufacturers Part No.: 1-54-147
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Stanley

Head Type

Ball Pein

Head Material

Steel

Handle Material

Bi-material

Weight

680.4g

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stanley Steel with Bi-material Handle, 680.4g

P.O.A.

Stanley Steel with Bi-material Handle, 680.4g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Head Type

Ball Pein

Head Material

Steel

Handle Material

Bi-material

Weight

680.4g

You may be interested in