Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley Flat Screwdriver, 3 mm Tip, 100 mm Blade

RS Stock No.: 815-470Brand: StanleyManufacturers Part No.: 1-67-417
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

3 mm

Blade Length

100 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Steel

Blade Finish

Polinox Treatment; Lacquer; Shot-Peened

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Stanley Flat Screwdriver, 3 mm Tip, 100 mm Blade

P.O.A.

Stanley Flat Screwdriver, 3 mm Tip, 100 mm Blade
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

3 mm

Blade Length

100 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Steel

Blade Finish

Polinox Treatment; Lacquer; Shot-Peened