Technical Document
Specifications
Brand
StanleyBlade Width
100 mm
Blade Material
Chrome Vanadium Steel
Number of Pieces
1
Chisel Type
Cold
Country of Origin
China
You may be interested in
Stanley 3 Piece Chrome Vanadium Steel Cold Chisel Set, 10.0 mm, 12.0 mm, 16.0 mm Blade WidthBrand: Stanley
AED 88.02Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Stanley Chrome Vanadium Steel Cold Chisel, 100 mm Blade Width
1
P.O.A.
Stanley Chrome Vanadium Steel Cold Chisel, 100 mm Blade Width
Stock information temporarily unavailable.
1
You may be interested in
Stanley 3 Piece Chrome Vanadium Steel Cold Chisel Set, 10.0 mm, 12.0 mm, 16.0 mm Blade WidthBrand: Stanley
AED 88.02Each (ex VAT)
Technical Document
Specifications
Brand
StanleyBlade Width
100 mm
Blade Material
Chrome Vanadium Steel
Number of Pieces
1
Chisel Type
Cold
Country of Origin
China
You may be interested in
Stanley 3 Piece Chrome Vanadium Steel Cold Chisel Set, 10.0 mm, 12.0 mm, 16.0 mm Blade WidthBrand: Stanley
AED 88.02Each (ex VAT)
