Stanley 10-Piece Ring Spanner Set, 6 x 7; 8 x 9; 10 x 11; 12 x 13; 14 x 15;16 x 17; 18 x 19; 20 x 22; 24 x 27; 30 x 32

RS Stock No.: 381-3994Brand: StanleyManufacturers Part No.: 5-87-058
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

Stanley

Set Type

Maxi Drive Ring Spanner Set

Sizes in Set

6 x 7; 8 x 9; 10 x 11; 12 x 13; 14 x 15;16 x 17; 18 x 19; 20 x 22; 24 x 27; 30 x 32 mm

Number of Pieces

10

Material

Chrome Vanadium Steel

Finish

Nickel Chrome Plated

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stanley 10-Piece Ring Spanner Set, 6 x 7; 8 x 9; 10 x 11; 12 x 13; 14 x 15;16 x 17; 18 x 19; 20 x 22; 24 x 27; 30 x 32

P.O.A.

Stanley 10-Piece Ring Spanner Set, 6 x 7; 8 x 9; 10 x 11; 12 x 13; 14 x 15;16 x 17; 18 x 19; 20 x 22; 24 x 27; 30 x 32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Set Type

Maxi Drive Ring Spanner Set

Sizes in Set

6 x 7; 8 x 9; 10 x 11; 12 x 13; 14 x 15;16 x 17; 18 x 19; 20 x 22; 24 x 27; 30 x 32 mm

Number of Pieces

10

Material

Chrome Vanadium Steel

Finish

Nickel Chrome Plated

You may be interested in