Stanley Laser Measure, 0.1 → 35m Range, ±2 mm Accuracy

RS Stock No.: 257-7172Brand: StanleyManufacturers Part No.: STHT1-77361
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Stanley

Measurement Range

0.1 → 35m

Accuracy

±2 mm

Imperial or Metric

Metric

Display Type

Digital

Laser Class

Class 2

Laser Colour

Red

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 7,259.05

Each (ex VAT)

AED 7,622.00

Each (inc VAT)

Stanley Laser Measure, 0.1 → 35m Range, ±2 mm Accuracy

AED 7,259.05

Each (ex VAT)

AED 7,622.00

Each (inc VAT)

Stanley Laser Measure, 0.1 → 35m Range, ±2 mm Accuracy
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Stanley

Measurement Range

0.1 → 35m

Accuracy

±2 mm

Imperial or Metric

Metric

Display Type

Digital

Laser Class

Class 2

Laser Colour

Red

Country of Origin

China