Technical Document
Specifications
Brand
StanleyLevel Type
I-Beam
Length
1.2m
Frame Material
Aluminium
Number of Vials
2
Accuracy
0.5 mm/m
Magnetic
No
Country of Origin
Thailand
Stock information temporarily unavailable.
AED 269.64
AED 269.64 Each (ex VAT)
AED 283.12
AED 283.12 Each (inc. VAT)
Stanley 1.2m , Spirit Level
1
AED 269.64
AED 269.64 Each (ex VAT)
AED 283.12
AED 283.12 Each (inc. VAT)
Stanley 1.2m , Spirit Level
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleyLevel Type
I-Beam
Length
1.2m
Frame Material
Aluminium
Number of Vials
2
Accuracy
0.5 mm/m
Magnetic
No
Country of Origin
Thailand
