Stanley 180 cm Spirit Level & Inclinometer

RS Stock No.: 646-143Brand: StanleyManufacturers Part No.: XTHT1-42138
brand-logo

Technical Document

Specifications

Brand

Stanley

Product Type

Spirit Level & Inclinometer

Level Type

I-Beam

Length

180cm

Frame Material

Aluminium

Number of Vials

2

Accuracy

0.5 mm/m

Magnetic

No

Milled Surface

Yes

Bluetooth Connectivity

No

Vial Type

Solid Block

Standards/Approvals

No

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 385.90

AED 385.90 Each (ex VAT)

AED 405.19

AED 405.19 Each (inc. VAT)

Stanley 180 cm Spirit Level & Inclinometer

AED 385.90

AED 385.90 Each (ex VAT)

AED 405.19

AED 405.19 Each (inc. VAT)

Stanley 180 cm Spirit Level & Inclinometer

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Stanley

Product Type

Spirit Level & Inclinometer

Level Type

I-Beam

Length

180cm

Frame Material

Aluminium

Number of Vials

2

Accuracy

0.5 mm/m

Magnetic

No

Milled Surface

Yes

Bluetooth Connectivity

No

Vial Type

Solid Block

Standards/Approvals

No

Country of Origin

Thailand