Star Micronics 90dB High & Continuous Internal Magnetic Buzzer Component, 16 (Dia.) x 14.5mm, 4V dc Min, 7V dc Max

RS Stock No.: 129-0412Brand: Star MicronicsManufacturers Part No.: HMB06
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

7V dc

Sound Level

90dB

Drive Type

Internal

Tone Type

High & Continuous

Diameter

16mm

Height

14.5mm

Dimensions

16 (Dia.) x 14.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.5kHz

Minimum Frequency

1900Hz

Supply Current

30mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

Star Micronics 90dB High & Continuous Internal Magnetic Buzzer Component, 16 (Dia.) x 14.5mm, 4V dc Min, 7V dc Max

P.O.A.

Star Micronics 90dB High & Continuous Internal Magnetic Buzzer Component, 16 (Dia.) x 14.5mm, 4V dc Min, 7V dc Max

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

7V dc

Sound Level

90dB

Drive Type

Internal

Tone Type

High & Continuous

Diameter

16mm

Height

14.5mm

Dimensions

16 (Dia.) x 14.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.5kHz

Minimum Frequency

1900Hz

Supply Current

30mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more