Starrett 228mm Magnetic, Spirit Level

RS Stock No.: 373-774Brand: StarrettManufacturers Part No.: DZ812
brand-logo

Technical Document

Specifications

Level Type

Torpedo

Length

228mm

Number of Vials

3

Magnetic

Yes

Model Number p

DZ812

You may be interested in
CK 210mm Magnetic, Spirit Level
AED 97.73Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Starrett 228mm Magnetic, Spirit Level

P.O.A.

Starrett 228mm Magnetic, Spirit Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CK 210mm Magnetic, Spirit Level
AED 97.73Each (ex VAT)

Technical Document

Specifications

Level Type

Torpedo

Length

228mm

Number of Vials

3

Magnetic

Yes

Model Number p

DZ812

You may be interested in
CK 210mm Magnetic, Spirit Level
AED 97.73Each (ex VAT)