Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Staubli Test lead, 32A, 1kV, Black, 1000mm Lead Length

RS Stock No.: 206-4775Brand: StaubliManufacturers Part No.: 66.9303-100-21
brand-logo
View all in Test Leads

Technical Document

Specifications

Brand

Staubli

Lead Length

1000mm

Current Rating

32A

Colour

Black

Voltage Rating

1kV

Connector A Gender

Male

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.80

Each (In a Pack of 25) (ex VAT)

AED 1.89

Each (In a Pack of 25) (inc. VAT)

Staubli Test lead, 32A, 1kV, Black, 1000mm Lead Length

AED 1.80

Each (In a Pack of 25) (ex VAT)

AED 1.89

Each (In a Pack of 25) (inc. VAT)

Staubli Test lead, 32A, 1kV, Black, 1000mm Lead Length
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Staubli

Lead Length

1000mm

Current Rating

32A

Colour

Black

Voltage Rating

1kV

Connector A Gender

Male

Country of Origin

Germany