Sterling Safety Wear Black Steel Toe Capped Women's Safety Shoes, UK 3

RS Stock No.: 480-0163Brand: Sterling Safety WearManufacturers Part No.: SS200 / 3
View all in Safety Boots

Technical Document

Specifications

Gender

Women

Shoe Size UK

3

Colour

Black

Type

Trainer

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Petrol

Sole Material

PUR

Upper Material

Microfibre

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sterling Safety Wear Black Steel Toe Capped Women's Safety Shoes, UK 3

P.O.A.

Sterling Safety Wear Black Steel Toe Capped Women's Safety Shoes, UK 3
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Gender

Women

Shoe Size UK

3

Colour

Black

Type

Trainer

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Petrol

Sole Material

PUR

Upper Material

Microfibre

You may be interested in