Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sterling Safety Wear Black Steel Toe Capped Women's Safety Shoes, UK 7

RS Stock No.: 480-0214Brand: Sterling Safety WearManufacturers Part No.: SS200 / 7
View all in Safety Boots

Technical Document

Specifications

Gender

Women

Shoe Size UK

7

Type

Trainer

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Petrol

Upper Material

Microfibre

Sole Material

PUR

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sterling Safety Wear Black Steel Toe Capped Women's Safety Shoes, UK 7

P.O.A.

Sterling Safety Wear Black Steel Toe Capped Women's Safety Shoes, UK 7
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Gender

Women

Shoe Size UK

7

Type

Trainer

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Petrol

Upper Material

Microfibre

Sole Material

PUR

You may be interested in