STMicroelectronics 2SB772 PNP Bipolar Transistor, 3 A, 30 V, 3-Pin SOT-32

RS Stock No.: 686-8041Brand: STMicroelectronicsManufacturers Part No.: 2SB772
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-32

Mounting Type

Through Hole

Maximum Power Dissipation

12.5 W

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.8 x 7.8 x 2.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi KSB772YSTU PNP Transistor, -3 A, -30 V, 3-Pin TO-126
AED 1.461Each (In a Pack of 5) (ex VAT)
View all in Bipolar Transistors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (ex VAT)

STMicroelectronics 2SB772 PNP Bipolar Transistor, 3 A, 30 V, 3-Pin SOT-32

P.O.A.

Each (In a Pack of 20) (ex VAT)

STMicroelectronics 2SB772 PNP Bipolar Transistor, 3 A, 30 V, 3-Pin SOT-32

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi KSB772YSTU PNP Transistor, -3 A, -30 V, 3-Pin TO-126
AED 1.461Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-32

Mounting Type

Through Hole

Maximum Power Dissipation

12.5 W

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.8 x 7.8 x 2.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi KSB772YSTU PNP Transistor, -3 A, -30 V, 3-Pin TO-126
AED 1.461Each (In a Pack of 5) (ex VAT)