Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOT-323 (SC-70)
Maximum Continuous Forward Current
70mA
Peak Reverse Repetitive Voltage
70V
Diode Configuration
Common Cathode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
1A
Product details
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
Stock information temporarily unavailable.
AED 117.70
AED 1.177 Each (In a Pack of 100) (ex VAT)
AED 123.58
AED 1.236 Each (In a Pack of 100) (inc. VAT)
Standard
100
AED 117.70
AED 1.177 Each (In a Pack of 100) (ex VAT)
AED 123.58
AED 1.236 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
Standard
100
| Quantity | Unit price | Per Pack |
|---|---|---|
| 100 - 400 | AED 1.177 | AED 117.70 |
| 500 - 900 | AED 1.124 | AED 112.35 |
| 1000 - 2400 | AED 1.07 | AED 107.00 |
| 2500 - 4900 | AED 1.016 | AED 101.65 |
| 5000+ | AED 0.963 | AED 96.30 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOT-323 (SC-70)
Maximum Continuous Forward Current
70mA
Peak Reverse Repetitive Voltage
70V
Diode Configuration
Common Cathode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
1A
Product details
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.


