Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOD-323
Maximum Continuous Forward Current
300mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Peak Reverse Recovery Time
5ns
Peak Non-Repetitive Forward Surge Current
1A
P.O.A.
Each (In a Pack of 50) (ex VAT)
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOD-323
Maximum Continuous Forward Current
300mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Peak Reverse Recovery Time
5ns
Peak Non-Repetitive Forward Surge Current
1A


