Technical Documents
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Minimum Breakdown Voltage
14.5 V, 8.5 V
Mounting Type
Surface Mount
Package Type
SOD-882
Maximum Reverse Stand-off Voltage
3V
Pin Count
2
Peak Pulse Power Dissipation
30W
Maximum Peak Pulse Current
1.3A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
1.05 x 0.65 x 0.45mm
Height
0.45mm
Maximum Reverse Leakage Current
50nA
Width
0.65mm
Test Current
1mA
Length
1.05mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 25) (ex VAT)
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.
25
Technical Documents
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Minimum Breakdown Voltage
14.5 V, 8.5 V
Mounting Type
Surface Mount
Package Type
SOD-882
Maximum Reverse Stand-off Voltage
3V
Pin Count
2
Peak Pulse Power Dissipation
30W
Maximum Peak Pulse Current
1.3A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
1.05 x 0.65 x 0.45mm
Height
0.45mm
Maximum Reverse Leakage Current
50nA
Width
0.65mm
Test Current
1mA
Length
1.05mm