Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics L4941BV, LDO Voltage Regulator, 1A, 5 V, ±4% 3-Pin, TO-220

RS Stock No.: 370-9693Brand: STMicroelectronicsManufacturers Part No.: L4941BV
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

5 V

Line Regulation

20 mV

Load Regulation

20 mV

Accuracy

±4%

Mounting Type

Through Hole

Quiescent Current

4mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Minimum Operating Temperature

-40 °C

Height

9.15mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

16 V

Length

10.4mm

Width

4.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics L4941BV, LDO Voltage Regulator, 1A, 5 V, ±4% 3-Pin, TO-220

P.O.A.

STMicroelectronics L4941BV, LDO Voltage Regulator, 1A, 5 V, ±4% 3-Pin, TO-220
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

5 V

Line Regulation

20 mV

Load Regulation

20 mV

Accuracy

±4%

Mounting Type

Through Hole

Quiescent Current

4mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Minimum Operating Temperature

-40 °C

Height

9.15mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

16 V

Length

10.4mm

Width

4.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more