STMicroelectronics L4973V5.1, 1-Channel DC-DC Converter, Adjustable 18-Pin, PDIP

RS Stock No.: 307-1190Brand: STMicroelectronicsManufacturers Part No.: L4973V5.1
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

4.95 V

Maximum Output Voltage

5.25 V

Minimum Input Voltage

8 V

Maximum Input Voltage

55 V

Maximum Output Current

3.5A

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Through Hole

Maximum Switching Frequency

300 kHz

Package Type

PDIP

Pin Count

18

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Length

24.8mm

Width

7.1mm

Switching Regulator

Yes

Height

5.1mm

Efficiency

90%

Dimensions

24.8 x 7.1 x 5.1mm

Line Regulation

10 mV

Load Regulation

25 mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics L4973V5.1, 1-Channel DC-DC Converter, Adjustable 18-Pin, PDIP
Select packaging type

P.O.A.

STMicroelectronics L4973V5.1, 1-Channel DC-DC Converter, Adjustable 18-Pin, PDIP

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Voltage

4.95 V

Maximum Output Voltage

5.25 V

Minimum Input Voltage

8 V

Maximum Input Voltage

55 V

Maximum Output Current

3.5A

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Through Hole

Maximum Switching Frequency

300 kHz

Package Type

PDIP

Pin Count

18

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Length

24.8mm

Width

7.1mm

Switching Regulator

Yes

Height

5.1mm

Efficiency

90%

Dimensions

24.8 x 7.1 x 5.1mm

Line Regulation

10 mV

Load Regulation

25 mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more