Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics, 5 V Voltage Regulator, 1.5A, 1-Channel 3-Pin, TO-3 L7805T

RS Stock No.: 686-9650Brand: STMicroelectronicsManufacturers Part No.: L7805T
brand-logo
View all in Home

Technical Document

Specifications

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

5 V

Line Regulation

50 mV

Load Regulation

100 mV

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

6mA

Package Type

TO-3

Pin Count

3

Output Type

Fixed

Dimensions

39.5 x 26.2 x 8.7mm

Minimum Operating Temperature

-55 °C

Height

8.7mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

35 V

Length

39.5mm

Width

26.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

STMicroelectronics, 5 V Voltage Regulator, 1.5A, 1-Channel 3-Pin, TO-3 L7805T

P.O.A.

Each (In a Pack of 2) (ex VAT)

STMicroelectronics, 5 V Voltage Regulator, 1.5A, 1-Channel 3-Pin, TO-3 L7805T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

5 V

Line Regulation

50 mV

Load Regulation

100 mV

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

6mA

Package Type

TO-3

Pin Count

3

Output Type

Fixed

Dimensions

39.5 x 26.2 x 8.7mm

Minimum Operating Temperature

-55 °C

Height

8.7mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

35 V

Length

39.5mm

Width

26.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in