Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics, 18 V Voltage Regulator, 1.5A, 1-Channel 3-Pin, TO-3 L7818CT

RS Stock No.: 686-9678Brand: STMicroelectronicsManufacturers Part No.: L7818CT
brand-logo
View all in Home

Technical Document

Specifications

Maximum Output Current

1.5A

Output Voltage

18 V

Number of Outputs

1

Line Regulation

360 mV

Load Regulation

360 mV

Polarity

Positive

Mounting Type

Through Hole

Quiescent Current

8mA

Package Type

TO-3

Pin Count

3

Output Type

Fixed

Dimensions

39.5 x 26.2 x 8.7mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

0 °C

Height

8.7mm

Maximum Input Voltage

35 V

Length

39.5mm

Width

26.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 18 V Voltage Regulator, 1.5A, 1-Channel 3-Pin, TO-3 L7818CT

P.O.A.

STMicroelectronics, 18 V Voltage Regulator, 1.5A, 1-Channel 3-Pin, TO-3 L7818CT
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Output Current

1.5A

Output Voltage

18 V

Number of Outputs

1

Line Regulation

360 mV

Load Regulation

360 mV

Polarity

Positive

Mounting Type

Through Hole

Quiescent Current

8mA

Package Type

TO-3

Pin Count

3

Output Type

Fixed

Dimensions

39.5 x 26.2 x 8.7mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

0 °C

Height

8.7mm

Maximum Input Voltage

35 V

Length

39.5mm

Width

26.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in