STMicroelectronics, 5 V Linear Voltage Regulator, 100mA, 1-Channel, ±5% 8-Pin, SOIC L78L05ACD

RS Stock No.: 298-8570Brand: STMicroelectronicsManufacturers Part No.: L78L05ACD
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

150 mV

Load Regulation

60 mV

Accuracy

±5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6mA

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.65mm

Minimum Operating Temperature

0 °C

Height

1.65mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

30 V

Length

5mm

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Voltage Regulators

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 5 V Linear Voltage Regulator, 100mA, 1-Channel, ±5% 8-Pin, SOIC L78L05ACD
Select packaging type

P.O.A.

STMicroelectronics, 5 V Linear Voltage Regulator, 100mA, 1-Channel, ±5% 8-Pin, SOIC L78L05ACD

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

150 mV

Load Regulation

60 mV

Accuracy

±5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6mA

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.65mm

Minimum Operating Temperature

0 °C

Height

1.65mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

30 V

Length

5mm

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in