Technical Documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
100mA
Number of Outputs
1
Output Voltage
9 V
Line Regulation
225 mV
Load Regulation
80 mV
Accuracy
±5%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
6mA
Package Type
SOIC
Pin Count
8
Output Type
Fixed
Dimensions
5 x 4 x 1.65mm
Minimum Operating Temperature
0 °C
Height
1.65mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
30 V
Length
5mm
Width
4mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
50
Technical Documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
100mA
Number of Outputs
1
Output Voltage
9 V
Line Regulation
225 mV
Load Regulation
80 mV
Accuracy
±5%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
6mA
Package Type
SOIC
Pin Count
8
Output Type
Fixed
Dimensions
5 x 4 x 1.65mm
Minimum Operating Temperature
0 °C
Height
1.65mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
30 V
Length
5mm
Width
4mm