Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
250mA
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
2.8 V
Line Regulation
0.06 %/V
Accuracy
±3%
Load Regulation
0.007 %/mA
Mounting Type
Surface Mount
Quiescent Current
425µA
Package Type
Flip Chip
Pin Count
4
Output Type
Fixed
Dimensions
0.65 x 0.65 x 0.27mm
Height
0.27mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Width
0.65mm
Length
0.65mm
Stock information temporarily unavailable.
Please check again later.
AED 0.80
Each (On a Reel of 3000) (ex VAT)
AED 0.84
Each (On a Reel of 3000) (inc VAT)
3000
AED 0.80
Each (On a Reel of 3000) (ex VAT)
AED 0.84
Each (On a Reel of 3000) (inc VAT)
3000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
3000 - 6000 | AED 0.80 | AED 2,400.00 |
9000+ | AED 0.80 | AED 2,400.00 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
250mA
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
2.8 V
Line Regulation
0.06 %/V
Accuracy
±3%
Load Regulation
0.007 %/mA
Mounting Type
Surface Mount
Quiescent Current
425µA
Package Type
Flip Chip
Pin Count
4
Output Type
Fixed
Dimensions
0.65 x 0.65 x 0.27mm
Height
0.27mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Width
0.65mm
Length
0.65mm