Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Motion Sensor Module
Number of Axis
3
Mounting Type
SMD
Interface Type
I2C, SPI
Package Type
LGA-16
Pin Count
16
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 22.70
Each (ex VAT)
AED 23.84
Each (inc VAT)
STMicroelectronics 3-Axis SMD Accelerometer, LGA-16, I2C, SPI, 16-Pin
Select packaging type
1
AED 22.70
Each (ex VAT)
AED 23.84
Each (inc VAT)
STMicroelectronics 3-Axis SMD Accelerometer, LGA-16, I2C, SPI, 16-Pin
Stock information temporarily unavailable.
Select packaging type
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 22.70 |
10 - 99 | AED 21.60 |
100 - 249 | AED 20.45 |
250 - 499 | AED 19.45 |
500+ | AED 18.50 |
Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Motion Sensor Module
Number of Axis
3
Mounting Type
SMD
Interface Type
I2C, SPI
Package Type
LGA-16
Pin Count
16