Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
1.5A
Number of Outputs
1
Output Voltage
1.2 → 37 V
Line Regulation
0.02 %/V
Load Regulation
0.3 %
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-3
Reference Voltage
1.3V
Pin Count
3
Output Type
Adjustable
Dimensions
39.5 x 26.2 x 8.7mm
Minimum Operating Temperature
-25 °C
Height
8.7mm
Maximum Operating Temperature
+150 °C
Length
39.5mm
Width
26.2mm
P.O.A.
Each (In a Pack of 2) (ex VAT)
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
1.5A
Number of Outputs
1
Output Voltage
1.2 → 37 V
Line Regulation
0.02 %/V
Load Regulation
0.3 %
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-3
Reference Voltage
1.3V
Pin Count
3
Output Type
Adjustable
Dimensions
39.5 x 26.2 x 8.7mm
Minimum Operating Temperature
-25 °C
Height
8.7mm
Maximum Operating Temperature
+150 °C
Length
39.5mm
Width
26.2mm


