Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Motion Sensor Module
Number of Axis
3
Technology
CMOS
Mounting Type
PCB Mount
Interface Type
Serial-SPI
Package Type
LGA
Pin Count
14
Country of Origin
Philippines
Stock information temporarily unavailable.
AED 109,675.00
AED 21.935 Each (On a Reel of 5000) (ex VAT)
AED 115,158.75
AED 23.032 Each (On a Reel of 5000) (inc. VAT)
STMicroelectronics 3-Axis PCB Mount Sensor, LGA, Serial-SPI, 14-Pin
5000
AED 109,675.00
AED 21.935 Each (On a Reel of 5000) (ex VAT)
AED 115,158.75
AED 23.032 Each (On a Reel of 5000) (inc. VAT)
STMicroelectronics 3-Axis PCB Mount Sensor, LGA, Serial-SPI, 14-Pin
Stock information temporarily unavailable.
5000
Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Motion Sensor Module
Number of Axis
3
Technology
CMOS
Mounting Type
PCB Mount
Interface Type
Serial-SPI
Package Type
LGA
Pin Count
14
Country of Origin
Philippines


