Technical Documents
Specifications
Brand
STMicroelectronicsMemory Size
64kbit
Interface Type
SPI
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
8K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Dimensions
4.9 x 3.9 x 1.25mm
Minimum Operating Temperature
-40 °C
Data Retention
40yr
Maximum Random Access Time
40ns
Maximum Operating Temperature
+85 °C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
STMicroelectronicsMemory Size
64kbit
Interface Type
SPI
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
8K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Dimensions
4.9 x 3.9 x 1.25mm
Minimum Operating Temperature
-40 °C
Data Retention
40yr
Maximum Random Access Time
40ns
Maximum Operating Temperature
+85 °C