STMicroelectronics M95M04-DRCS6TPVF, 4Mbit EEPROM Memory, 25ns 8-Pin SO8N, TSSOP8, WLCSP Serial

RS Stock No.: 201-4464Brand: STMicroelectronicsManufacturers Part No.: M95M04-DRCS6TPVF
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

4Mbit

Interface Type

Serial

Package Type

SO8N, TSSOP8, WLCSP

Mounting Type

Through Hole

Pin Count

8

Maximum Random Access Time

25ns

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 9.70

Each (On a Reel of 10000) (ex VAT)

AED 10.185

Each (On a Reel of 10000) (inc VAT)

STMicroelectronics M95M04-DRCS6TPVF, 4Mbit EEPROM Memory, 25ns 8-Pin SO8N, TSSOP8, WLCSP Serial

AED 9.70

Each (On a Reel of 10000) (ex VAT)

AED 10.185

Each (On a Reel of 10000) (inc VAT)

STMicroelectronics M95M04-DRCS6TPVF, 4Mbit EEPROM Memory, 25ns 8-Pin SO8N, TSSOP8, WLCSP Serial
Stock information temporarily unavailable.

Technical Document

Specifications

Memory Size

4Mbit

Interface Type

Serial

Package Type

SO8N, TSSOP8, WLCSP

Mounting Type

Through Hole

Pin Count

8

Maximum Random Access Time

25ns