Technical Documents
Specifications
Brand
STMicroelectronicsProduct Type
Filter
Series
MLPF
Mount Type
Surface
Packaging
Tape & Reel
Operating Frequency
2500MHz
Termination Style
Solder
Package/Case
CSPG
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Depth
1mm
Standards/Approvals
RoHS Compliant
Length
1.6mm
Height
0.68mm
Country of Origin
France
Stock information temporarily unavailable.
AED 3,210.00
AED 0.642 Each (On a Reel of 5000) (ex VAT)
AED 3,370.50
AED 0.674 Each (On a Reel of 5000) (inc. VAT)
5000
AED 3,210.00
AED 0.642 Each (On a Reel of 5000) (ex VAT)
AED 3,370.50
AED 0.674 Each (On a Reel of 5000) (inc. VAT)
Stock information temporarily unavailable.
5000
Technical Documents
Specifications
Brand
STMicroelectronicsProduct Type
Filter
Series
MLPF
Mount Type
Surface
Packaging
Tape & Reel
Operating Frequency
2500MHz
Termination Style
Solder
Package/Case
CSPG
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Depth
1mm
Standards/Approvals
RoHS Compliant
Length
1.6mm
Height
0.68mm
Country of Origin
France